
Illuminated pushbutton switch featuring a momentary ON function and a 4PDT pole throw configuration. This panel mount/through hole component utilizes PC pin terminations and a straight body orientation. It boasts a round plunger actuator with a 5.54mm length, supporting a maximum AC and DC voltage rating of 20V and a power rating of 0.4VA. Designed for a 6.35mm round panel cutout, this switch offers 12 terminals arranged in 4 rows with a 4.7mm terminal pitch.
C&K 8425SHCBE technical specifications.
| Actuator Style | Round Plunger |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Straight |
| Actuator Length (mm) | 5.54 |
| Product Length (mm) | 12.7 |
| Product Depth (mm) | 21.59 |
| Product Height (mm) | 25.51 |
| Body Length (mm) | 12.7 |
| Body Depth (mm) | 21.59 |
| Body Height (mm) | 11.05 |
| Bushing Length (mm) | 7.37 |
| Terminal Length (mm) | 6.35 |
| Terminal Pitch (mm) | 4.7 |
| Number of Rows | 4 |
| Row Spacing (mm) | 4.83 |
| Number of Terminals | 12 |
| Panel Cutout Dimensions (mm) | 6.35(Round) |
| Switch Configuration | ON Mom |
| Pole Throw Configuration | 4PDT |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 60000Cycles |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 75°C |
| Cage Code | 63HW9 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K 8425SHCBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.