Illuminated & Non-Illuminated Pushbutton Switch featuring a momentary SPST (Single Pole Single Throw) contact configuration. This panel mount switch offers a round plunger actuator and solder lug termination. Rated for 1A at 120VAC and 28VDC, it boasts an electrical life of 250,000 cycles. Designed for straight body orientation, it requires a 6.35mm round panel cutout and operates within a temperature range of -30°C to 65°C.
C&K 8533MZQE2 technical specifications.
| Switch Configuration | ON Mom |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Plunger |
| Max Current Rating | 1@120VAC 28VDCA |
| Max AC Voltage Rating | 120V |
| Max DC Voltage Rating | 28V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 250000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 65°C |
| Panel Cutout Dimensions | 6.35(Round)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K 8533MZQE2 to view detailed technical specifications.
No datasheet is available for this part.