Illuminated pushbutton switch featuring a momentary contact SPST configuration with a round plunger actuator. Rated for 3A at 120VAC and 28VDC, this panel-mount switch utilizes solder lug terminations. Designed for a minimum of 10,000 electrical cycles, it operates within a temperature range of -30°C to 65°C and requires a 6.35mm round panel cutout.
C&K 8551MZQE2 technical specifications.
| Switch Configuration | OFF Mom |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Plunger |
| Max Current Rating | 3@120VAC 28VDCA |
| Max AC Voltage Rating | 120V |
| Max DC Voltage Rating | 28V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 10000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 65°C |
| Panel Cutout Dimensions | 6.35(Round)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K 8551MZQE2 to view detailed technical specifications.
No datasheet is available for this part.