Illuminated & Non-Illuminated Pushbutton Switch featuring a momentary contact function and SPST pole-throw configuration. Designed for panel mounting with solder lug termination, this switch offers a round plunger actuator. It is rated for a maximum current of 0.5A at 120VAC and 28VDC, with AC voltage up to 250V and DC voltage up to 28V. Operating within a temperature range of -30°C to 65°C, the switch boasts an electrical life of 100,000 cycles.
C&K 8632ZQD2 technical specifications.
| Switch Configuration | OFF Mom |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Plunger |
| Max Current Rating | 0.5@120VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 100000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K 8632ZQD2 to view detailed technical specifications.
No datasheet is available for this part.