This SPDT tumbler lock switch features a flat key and a maximum current rating of 2.5A at 125VAC. It has a maximum AC voltage rating of 125V and a maximum DC voltage rating of 125V for CSA and UL compliance. The switch has a 90-degree angle of throw and is terminated with PC pins. It is designed for panel mount and through hole mounting and has a straight body orientation. The operating temperature range is from -30 to 85 degrees Celsius.
C&K A114132A8SCRQ technical specifications.
| Type | Tumbler Lock |
| Pole Throw Configuration | SPDT |
| Key Style | Flat Key |
| Max Current Rating | 2.5@125VACA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 125@(CSA/UL)V |
| Angle of Throw | 90° |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K A114132A8SCRQ to view detailed technical specifications.
No datasheet is available for this part.