The A11514MSZGK is a 45° SP3T rotary switch with a N.O./N.C. configuration and 3 positions. It has a max current rating of 2.5A at 125VAC and a max power rating of 0.4W at 20VAC or 20VDC. The switch is rated for 300,000 electrical life cycles and has a operating temperature range of -30°C to 85°C. It is a panel mount device with a straight body orientation and solder lug termination.
C&K A11514MSZGK technical specifications.
| Actuator Style | Flatted Shaft |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SP3T |
| Max Current Rating | 2.5@125VACA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 125@(CSA/UL)V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 300000Cycles |
| Angle of Throw | 45° |
| Number of Positions | 3 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K A11514MSZGK to view detailed technical specifications.
No datasheet is available for this part.