The A20103MSMCQF is a DPST rotary switch with a flatted shaft, rated for 2.5A at 125VAC. It features a modular base termination style and can be mounted through a panel or as a through-hole component. The switch has an electrical life of 300,000 cycles and a 30-degree angle of throw. It is suitable for use in a variety of applications, including those requiring CSA or UL certification.
C&K A20103MSMCQF technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | DPST |
| Max Current Rating | 2.5@125VACA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 125@(CSA/UL)V |
| Electrical Life | 300000Cycles |
| Angle of Throw | 30° |
| Termination Style | Modular Base |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K A20103MSMCQF to view detailed technical specifications.
No datasheet is available for this part.