The A204S1MNMCGF is a 4-position rotary switch with a DP4T configuration, rated for a maximum current of 2.5A at 125VAC. It features a modular base termination style and is designed for panel mount or through hole mounting. The switch has an electrical life of 300,000 cycles and an operating temperature range of -30°C to 85°C.
C&K A204S1MNMCGF technical specifications.
| Actuator Style | Screwdriver |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DP4T |
| Max Current Rating | 2.5@125VACA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 125@(CSA/UL)V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 300000Cycles |
| Angle of Throw | 30° |
| Number of Positions | 4 |
| Termination Style | Modular Base |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K A204S1MNMCGF to view detailed technical specifications.
No datasheet is available for this part.