This 3P3T metric shaft rotary switch features a maximum AC voltage rating of 20V and a maximum DC voltage rating of 20V. It has a maximum power rating of 0.4W at 20VAC or 20VDC. The switch is designed for electrical life of 300,000 cycles and has an angle of throw of 30 degrees. It is available in a panel mount/through hole package type and has a straight body orientation.
C&K A30342RSCB technical specifications.
| Actuator Style | Metric Shaft |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | 3P3T |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 300000Cycles |
| Angle of Throw | 30° |
| Number of Positions | 3 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K A30342RSCB to view detailed technical specifications.
No datasheet is available for this part.