The A40205MSZB is a 4PDT rotary switch with a flatted shaft, rated for 20V AC and DC, and a maximum power rating of 0.4W at 20V. It has a minimum operating temperature of -30°C and a maximum operating temperature of 85°C. The switch has a termination style of solder lug and a mounting style of panel mount. It features a straight body orientation and a 30° angle of throw, with an electrical life of 300,000 cycles.
C&K A40205MSZB technical specifications.
| Actuator Style | Flatted Shaft |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | 4PDT |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 300000Cycles |
| Angle of Throw | 30° |
| Number of Positions | 2 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K A40205MSZB to view detailed technical specifications.
No datasheet is available for this part.