The A40205MSZBE is a 2-position 4-pole double throw rotary switch from C&K, featuring a flatted shaft actuator style and N.O./N.C. switch configuration. It has a maximum AC voltage rating of 20V and a maximum power rating of 0.4W at 20VAC or 20VDC. The switch is designed for panel mount applications and has a straight body orientation. It operates within a temperature range of -30°C to 85°C and has an electrical life of 300,000 cycles.
C&K A40205MSZBE technical specifications.
| Actuator Style | Flatted Shaft |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | 4PDT |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 300000Cycles |
| Angle of Throw | 30° |
| Number of Positions | 2 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K A40205MSZBE to view detailed technical specifications.
No datasheet is available for this part.