C&K A421122A1NZRQ technical specifications.
| Type | Tumbler Lock |
| Pole Throw Configuration | 4PDT |
| Key Style | Flat Key |
| Max Current Rating | 2.5@125VACA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 125@(CSA/UL)V |
| Angle of Throw | 45° |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K A421122A1NZRQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.