C&K AR5C40/404ND26/260V100 technical specifications.
| Actuator Style | Lever |
| Mechanical Life | >2000000Cycles |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for C&K AR5C40/404ND26/260V100 to view detailed technical specifications.
No datasheet is available for this part.