This 3-position DIP switch features a piano actuator style and PC pin termination. It has a maximum current rating of 0.1A at 5VDC and a maximum DC voltage rating of 24V. The switch has a mechanical life of 1000 cycles and an electrical life of 1000 cycles. It is designed for through-hole mounting and has a terminal pitch of 2.54mm. The operating temperature range is -20 to 60°C.
C&K BP03YT technical specifications.
| Switch Configuration | OFF ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Piano |
| Termination Style | PC Pins |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 0.1@5VDCA |
| Max DC Voltage Rating | 24V |
| Electrical Life | 1000/SwitchCycles |
| Mechanical Life | 1000/SwitchCycles |
| Number of Positions | 3 |
| Terminal Pitch | 2.54mm |
| Package Type | DIP |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for C&K BP03YT to view detailed technical specifications.
No datasheet is available for this part.