This 10-position SPST DIP switch features a piano actuator and is rated for 24V DC with a maximum current of 0.1A. It has a mechanical life of 1000 cycles and an electrical life of 1000 cycles per switch. The switch is designed for through-hole mounting and has a terminal pitch of 2.54mm. It operates within a temperature range of -20°C to 60°C.
C&K BP10RYT technical specifications.
| Switch Configuration | OFF ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Piano |
| Termination Style | PC Pins |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 0.1@5VDCA |
| Max DC Voltage Rating | 24V |
| Electrical Life | 1000/SwitchCycles |
| Mechanical Life | 1000/SwitchCycles |
| Number of Positions | 10 |
| Terminal Pitch | 2.54mm |
| Package Type | DIP |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
Download the complete datasheet for C&K BP10RYT to view detailed technical specifications.
No datasheet is available for this part.