The BP12RYT is a 12-position SPST DIP switch with a piano actuator style and PC pin termination. It is rated for a maximum current of 0.1A at 5VDC and has a maximum DC voltage rating of 24V. The switch has a mechanical life of 1000 cycles and an electrical life of 1000 cycles. It is designed for through-hole mounting and has a package type of DIP. The switch operates over a temperature range of -20 to 60°C.
C&K BP12RYT technical specifications.
| Switch Configuration | OFF ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Piano |
| Termination Style | PC Pins |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 0.1@5VDCA |
| Max DC Voltage Rating | 24V |
| Electrical Life | 1000/SwitchCycles |
| Mechanical Life | 1000/SwitchCycles |
| Number of Positions | 12 |
| Terminal Pitch | 2.54mm |
| Package Type | DIP |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
Download the complete datasheet for C&K BP12RYT to view detailed technical specifications.
No datasheet is available for this part.