The CD10RK1CK is a 10-position rotary DIP switch with a maximum AC voltage rating of 20V and a maximum DC voltage rating of 20V. It has a maximum power rating of 0.4W at 20VAC or 20VDC. The switch has a mechanical life of 20,000 cycles and an electrical life of 20,000 cycles. It is designed for through-hole mounting and has a terminal pitch of 2.54mm. The operating temperature range is from -25°C to 85°C.
C&K CD10RK1CK technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SP10T |
| Actuator Style | Knob |
| Termination Style | PC Pins |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 20000Cycles |
| Mechanical Life | 20000Cycles |
| Number of Positions | 10 |
| Terminal Pitch | 2.54mm |
| Package Type | DIP |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K CD10RK1CK to view detailed technical specifications.
No datasheet is available for this part.