C&K CRE06COTL0C technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SP6T |
| Actuator Style | Extended Slot Screwdriver |
| Termination Style | PC Pins |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 0.15@42VDCA |
| Max DC Voltage Rating | 42V |
| Electrical Life | 10000Cycles |
| Mechanical Life | 10000Cycles |
| Number of Positions | 6 |
| Terminal Pitch | 2.54mm |
| Package Type | DIP |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for C&K CRE06COTL0C to view detailed technical specifications.
No datasheet is available for this part.