C&K D508J13S205DQF technical specifications.
| Switch Configuration | Mom None ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Curved Rocker |
| Max Current Rating | 10@125VAC@(CSA/UL/VDE)A |
| Max AC Voltage Rating | 250@(CSA/UL/VDE)V |
| Electrical Life | 10000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K D508J13S205DQF to view detailed technical specifications.
No datasheet is available for this part.