C&K D6C 00 F2 LFS technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Max Current Rating | 0.1A |
| Max DC Voltage Rating | 32V |
| Max Power Rating | 3VA |
| Electrical Life | 250000Cycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Number of Terminals | 4 |
| Operating Force | 2.5N |
| Actuator Style | Square Button |
| Body Orientation | Straight |
| Bounce Time | <=10ms |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K D6C 00 F2 LFS to view detailed technical specifications.
No datasheet is available for this part.