C&K DDS003 technical specifications.
| Type | Micro Mini Thru-Hole |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Max Current Rating | 0.1@30VDCA |
| Max DC Voltage Rating | 30V |
| Electrical Life | 50000Cycles |
| Mechanical Life | 50000Cycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Body Orientation | Right Angle |
| Actuator Style | Plunger |
| Operating Force | <0.39N |
| Total Travel | 3mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for C&K DDS003 to view detailed technical specifications.
No datasheet is available for this part.