C&K DT22J12S215DQA technical specifications.
| Actuator Style | Curved Rocker |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Length (mm) | 21 |
| Product Depth (mm) | 15 |
| Product Height (mm) | 27.1 |
| Panel Cutout Dimensions (mm) | 19.2 X 13(Rectangular) |
| Body Length (mm) | 21 |
| Body Depth (mm) | 15 |
| Body Height (mm) | 16 |
| Actuator Height (mm) | 3.1 |
| Terminal Length (mm) | 8 |
| Number of Terminals | 4 |
| Switch Configuration | ON None OFF |
| Pole Throw Configuration | DPST |
| Max Current Rating | 8@125VAC@(CSA/UL)A |
| Max AC Voltage Rating | 250@(CSA/UL)V |
| Electrical Life | 10000Cycles |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Cage Code | 63HW9 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for C&K DT22J12S215DQA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.