
SPDT miniature sealed toggle switch featuring a round lever actuator and wire wrap termination. Rated for 7.5A at 125VAC and 28VDC, with a maximum AC voltage of 250V and a power rating of 0.4VA. This PC mount switch offers a momentary-off-momentary configuration and a straight body orientation. Operating temperature range is -30°C to 85°C with an electrical life of 40,000 cycles.
C&K E105L3D9WLE2 technical specifications.
| Actuator Style | Round Lever |
| Termination Style | Wire Wrap |
| Mounting | PC Mount |
| Body Orientation | Straight |
| Actuator Length (mm) | 23.12 |
| Product Length (mm) | 12.7 |
| Product Depth (mm) | 6.6 |
| Body Length (mm) | 12.7 |
| Body Depth (mm) | 6.6 |
| Body Height (mm) | 8.89 |
| Bushing Length (mm) | 7.11 |
| Terminal Pitch (mm) | 4.7 |
| Number of Rows | 1 |
| Number of Terminals | 3 |
| Size Type | Miniature |
| Type | Sealed |
| Pole Throw Configuration | SPDT |
| Switch Configuration | Mom OFF Mom |
| Max Current Rating | 7.5@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 40000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 63HW9 |
| EU RoHS | No |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K E105L3D9WLE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.