DPDT sealed toggle switch featuring a round lever actuator and PC pin termination. This miniature switch offers an ON-None-ON configuration, rated for 7.5A at 125VAC and 28VDC, with a maximum AC voltage rating of 250V. Designed for PC mounting with a bracket, it has 6 terminals arranged in 2 rows with a 4.7mm terminal pitch. Operating temperature range is -30°C to 85°C with an electrical life of 40,000 cycles.
C&K E201SD1V6QE technical specifications.
| Actuator Style | Round Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket |
| Body Orientation | Straight |
| Actuator Length (mm) | 12.7 |
| Product Length (mm) | 19.56 |
| Product Depth (mm) | 11.43 |
| Product Height (mm) | 30.73 |
| Body Length (mm) | 19.56 |
| Body Depth (mm) | 11.43 |
| Body Height (mm) | 11.68 |
| Bushing Length (mm) | 6.35 |
| Terminal Pitch (mm) | 4.7 |
| Number of Rows | 2 |
| Row Spacing (mm) | 4.83 |
| Number of Terminals | 6 |
| Size Type | Miniature |
| Type | Sealed |
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON None ON |
| Max Current Rating | 7.5@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 40000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 63HW9 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K E201SD1V6QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.