DPDT toggle switch with momentary OFF momentary action and a round lever actuator. Features PC pin terminations for PC mounting, a straight body orientation, and a sealed miniature design. Rated for 20VAC/20VDC at 0.4VA, with an electrical life of 40,000 cycles. Operates within a temperature range of -30°C to 85°C.
C&K E205SD1CBE technical specifications.
| Actuator Style | Round Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount |
| Body Orientation | Straight |
| Actuator Length (mm) | 12.7 |
| Product Length (mm) | 12.7 |
| Product Depth (mm) | 11.43 |
| Product Height (mm) | 29.49 |
| Body Length (mm) | 12.7 |
| Body Depth (mm) | 11.43 |
| Body Height (mm) | 8.89 |
| Bushing Length (mm) | 6.35 |
| Terminal Length (mm) | 6.35 |
| Terminal Pitch (mm) | 4.7 |
| Number of Rows | 2 |
| Row Spacing (mm) | 4.83 |
| Number of Terminals | 6 |
| Size Type | Miniature |
| Type | Sealed |
| Pole Throw Configuration | DPDT |
| Switch Configuration | Mom OFF Mom |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 40000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 63HW9 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K E205SD1CBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.