
DPDT toggle switch featuring a round lever actuator and PC pin termination. This miniature, sealed toggle switch offers ON OFF Mom functionality with a straight body orientation, PC mount with threads, and a 7.5A 250VAC / 28VDC rating. Electrical life is rated at 40,000 cycles, with operating temperatures ranging from -30°C to 85°C.
C&K E207SYCLE technical specifications.
| Actuator Style | Round Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Threads |
| Body Orientation | Straight |
| Actuator Length (mm) | 10.16 |
| Product Length (mm) | 12.7 |
| Product Depth (mm) | 11.43 |
| Product Height (mm) | 29.49 |
| Body Length (mm) | 12.7 |
| Body Depth (mm) | 11.43 |
| Body Height (mm) | 8.89 |
| Bushing Length (mm) | 8.89 |
| Terminal Length (mm) | 6.35 |
| Terminal Pitch (mm) | 4.7 |
| Number of Rows | 2 |
| Row Spacing (mm) | 4.83 |
| Number of Terminals | 6 |
| Size Type | Miniature |
| Panel Cutout Dimensions (mm) | 6.35(Round) |
| Type | Sealed |
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON OFF Mom |
| Max Current Rating | 7.5@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 40000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 63HW9 |
| EU RoHS | No |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K E207SYCLE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.