DPDT sealed toggle switch featuring a round lever actuator and PC pin termination. This miniature, right-angle mount switch offers ON None Mom functionality with a 20VAC/20VDC voltage rating and 0.4VA power handling. It includes a bracket for PC mounting and operates within a -30°C to 85°C temperature range, boasting an electrical life of 40,000 cycles.
C&K E208SD1ABE technical specifications.
| Actuator Style | Round Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket |
| Body Orientation | Right Angle |
| Actuator Length (mm) | 12.7 |
| Product Length (mm) | 12.7 |
| Product Depth (mm) | 36.4 |
| Product Height (mm) | 11.43 |
| Body Length (mm) | 12.7 |
| Body Depth (mm) | 12.7 |
| Body Height (mm) | 11.43 |
| Bushing Length (mm) | 6.35 |
| Terminal Length (mm) | 3.18 |
| Terminal Pitch (mm) | 4.7 |
| Number of Rows | 2 |
| Row Spacing (mm) | 3.81 |
| Number of Terminals | 6 |
| Size Type | Miniature |
| Type | Sealed |
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON None Mom |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 40000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 63HW9 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K E208SD1ABE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.