The C&K E225SD3V3KE is an ON momentary contact DPDT switch rated for 20VAC and 20VDC with a maximum power rating of 0.4W. It features a round plunger actuator style and a straight body orientation. The switch has a bracket mount/through hole termination style and is designed for use in applications with operating temperatures ranging from -30°C to 75°C.
C&K E225SD3V3KE technical specifications.
| Switch Configuration | ON Mom |
| Pole Throw Configuration | DPDT |
| Actuator Style | Round Plunger |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Electrical Life | 60000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 75°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K E225SD3V3KE to view detailed technical specifications.
No datasheet is available for this part.