The E301J60V8SE3 is a 3PDT rocker switch with a lever actuator style, rated for 5A at 125VAC or 28VDC. It has a maximum AC voltage rating of 250V and a maximum DC voltage rating of 28V. The switch has an electrical life of 30,000 hours and is terminated with PC pins. It can be mounted through a hole or bracket mount and operates within a temperature range of -30°C to 85°C.
C&K E301J60V8SE3 technical specifications.
| Switch Configuration | ON None ON |
| Pole Throw Configuration | 3PDT |
| Actuator Style | Lever |
| Max Current Rating | 5@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 30000Cycles |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K E301J60V8SE3 to view detailed technical specifications.
No datasheet is available for this part.