C&K EP11SD1SASE technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Plunger |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K EP11SD1SASE to view detailed technical specifications.
No datasheet is available for this part.