C&K EP21SD1AV3LE technical specifications.
| Switch Configuration | OFF Mom |
| Pole Throw Configuration | DPST |
| Actuator Style | Round Plunger |
| Max Current Rating | 1@120VAC 28VDCA |
| Max AC Voltage Rating | 120V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K EP21SD1AV3LE to view detailed technical specifications.
No datasheet is available for this part.