The ES02MAVKE is a SPST slide switch with a maximum AC voltage rating of 20V and a maximum DC voltage rating of 20V. It has a maximum power rating of 0.4W at 20VAC or 20VDC. The switch has an electrical life of 40,000 cycles and a mechanical life of 40,000 cycles. It features a side slide actuator style and PC pin termination. The ES02MAVKE is designed for bracket mount or through hole mounting and operates within a temperature range of -30°C to 85°C.
C&K ES02MAVKE technical specifications.
| Pole Throw Configuration | SPST |
| Switch Configuration | OFF None ON |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 40000Cycles |
| Mechanical Life | 40000Cycles |
| Actuator Style | Side Slide |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for C&K ES02MAVKE to view detailed technical specifications.
No datasheet is available for this part.