SPST slide switch featuring an OFF-ON configuration with a side slide actuator. Rated for 20VAC and 20VDC, handling 0.4VA at these voltages. Offers an electrical and mechanical life of 40,000 cycles. Terminates via gull wing for surface mount applications, operating within a -30°C to 85°C temperature range.
C&K ES02MSABE technical specifications.
| Pole Throw Configuration | SPST |
| Switch Configuration | OFF None ON |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 40000Cycles |
| Mechanical Life | 40000Cycles |
| Actuator Style | Side Slide |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K ES02MSABE to view detailed technical specifications.
No datasheet is available for this part.