The ES02MSAKE is a single-pole single-throw slide switch with a side slide actuator style and gull wing termination. It has a maximum AC voltage rating of 20V and a maximum DC voltage rating of 20V. The switch has a maximum power rating of 0.4W at 20VAC or 20VDC and an electrical life of 40,000 cycles. The mechanical life is also 40,000 cycles. The switch is designed for surface mount applications and operates within a temperature range of -30°C to 85°C.
C&K ES02MSAKE technical specifications.
| Pole Throw Configuration | SPST |
| Switch Configuration | OFF None ON |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 40000Cycles |
| Mechanical Life | 40000Cycles |
| Actuator Style | Side Slide |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for C&K ES02MSAKE to view detailed technical specifications.
No datasheet is available for this part.