C&K F20315RN02Q technical specifications.
| Actuator Style | Screwdriver |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Body Orientation | Straight |
| Actuator Diameter (mm) | 3.96 |
| Product Length (mm) | 15.88 |
| Product Depth (mm) | 17.78 |
| Body Length (mm) | 15.88 |
| Body Depth (mm) | 17.78 |
| Body Height (mm) | 12.45 |
| Terminal Length (mm) | 5.49 |
| Number of Terminals | 8 |
| Pole Throw Configuration | DP3T |
| Max Current Rating | 4@125VAC 28VDCA |
| Max AC Voltage Rating | 250@(CSA/UL)V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 10000Cycles |
| Angle of Throw | 45° |
| Number of Positions | 3 |
| Switch Function | Miniature |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 65°C |
| Cage Code | 63HW9 |
| EU RoHS | Yes |
| HTS Code | 8536509020 |
| Schedule B | 8536509020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K F20315RN02Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.