C&K F2UGRC0520 technical specifications.
| Actuator Style | Plunger |
| Termination Style | Solder Lug/PC Pins |
| Mounting | Through Hole |
| Body Orientation | Right Angle |
| Actuator Length (mm) | 9 |
| Product Length (mm) | 9.8 |
| Product Depth (mm) | 42.4 |
| Product Height (mm) | 14.6 |
| Terminal Pitch (mm) | 4 |
| Number of Rows | 2 |
| Row Spacing (mm) | 6 |
| Number of Terminals | 6 |
| Panel Cutout Dimensions (mm) | 12(Round) |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPDT |
| Max Current Rating | 0.5A |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 125V |
| Max Power Rating | 50VA |
| Electrical Life | 100000Cycles |
| Switch Function | Interlock |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Cage Code | 63HW9 |
| EU RoHS | Yes |
| HTS Code | 8536509033 |
| Schedule B | 8536509030 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K F2UGRC0520 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.