This 4PDT plunger-style pushbutton switch has a maximum current rating of 0.5A and a maximum AC/DC voltage rating of 125V. It can handle a maximum power rating of 50mW and features a panel mount/through hole termination style. The switch has an electrical life of 100,000 cycles and operates over a temperature range of -40°C to 70°C.
C&K F4UOA01BC technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | 4PDT |
| Actuator Style | Plunger |
| Max Current Rating | 0.5A |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 125V |
| Max Power Rating | 50VA |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Electrical Life | 100000Cycles |
| Body Orientation | Right Angle |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Panel Cutout Dimensions | 12(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K F4UOA01BC to view detailed technical specifications.
No datasheet is available for this part.