The FA0515RN02QE is a miniature SP3T rotary switch with a screwdriver actuator style and a 90° angle of throw. It has a maximum current rating of 4A at 125VAC or 28VDC and a maximum AC voltage rating of 250V with CSA/UL certification. The switch is designed for through-hole mounting and has a straight body orientation. It operates within a temperature range of -30°C to 65°C and has an electrical life of 10,000 cycles.
C&K FA0515RN02QE technical specifications.
| Actuator Style | Screwdriver |
| Pole Throw Configuration | SP3T |
| Max Current Rating | 4@125VAC 28VDCA |
| Max AC Voltage Rating | 250@(CSA/UL)V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 10000Cycles |
| Angle of Throw | 90° |
| Number of Positions | 3 |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Body Orientation | Straight |
| Switch Function | Miniature |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K FA0515RN02QE to view detailed technical specifications.
No datasheet is available for this part.