C&K FDSD002R technical specifications.
| Type | Micro Mini Side Actuated |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Max Current Rating | 0.01@5VDCA |
| Max DC Voltage Rating | 5V |
| Electrical Life | 50000Cycles |
| Mechanical Life | 50000Cycles |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| Number of Terminals | 4 |
| Body Orientation | Right Angle |
| Actuator Style | Lever |
| Operating Force | 0.39N |
| Total Travel | 3.05mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for C&K FDSD002R to view detailed technical specifications.
No datasheet is available for this part.