This surface mount switch features a micro mini side actuated design with a single pole single throw configuration and a maximum current rating of 0.001 amps at 5 volts DC. It has a maximum DC voltage rating of 5 volts and an electrical life of 50,000 cycles. The switch has a mechanical life of 50,000 cycles and is available with a J-bend termination style. It is designed for surface mount applications and has a right angle body orientation with a lever actuator style. The operating force is 0.34 and the total travel is 3.14 millimeters. The switch operates within a temperature range of -40 to 85 degrees Celsius.
C&K FDSE001R technical specifications.
| Type | Micro Mini Side Actuated |
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Max Current Rating | 0.001@5VDCA |
| Max DC Voltage Rating | 5V |
| Electrical Life | 50000Cycles |
| Mechanical Life | 50000Cycles |
| Termination Style | J-Bend |
| Mounting | Surface Mount |
| Number of Terminals | 4 |
| Body Orientation | Right Angle |
| Actuator Style | Lever |
| Operating Force | 0.34N |
| Total Travel | 3.14mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for C&K FDSE001R to view detailed technical specifications.
No datasheet is available for this part.