C&K GS04MCKE technical specifications.
| Pole Throw Configuration | SPST |
| Switch Configuration | ON OFF |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 40000Cycles |
| Mechanical Life | 40000Cycles |
| Actuator Style | Top Slide |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for C&K GS04MCKE to view detailed technical specifications.
No datasheet is available for this part.