The H2011U-T-V-8-05-N-Q is a DPDT tubular key tumbler lock from C&K. It features a maximum current rating of 12 amps at 125 volts AC and a maximum AC voltage rating of 250 volts. The lock has a maximum DC voltage rating of 125 volts, certified to CSA and UL standards. It has a 90-degree angle of throw and a straight body orientation. The termination style is quick connect, and the mounting is panel mount.
C&K H2011U-T-V-8-05-N-Q technical specifications.
| Type | Tumbler Lock |
| Pole Throw Configuration | DPDT |
| Key Style | Tubular Key |
| Max Current Rating | 12@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 125@(CSA/UL)V |
| Angle of Throw | 90° |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K H2011U-T-V-8-05-N-Q to view detailed technical specifications.
No datasheet is available for this part.