This SPST switch features a pin plunger actuator style and a maximum current rating of 15 amps at 250 volts AC. It has a termination style of solder and is designed for screw mount applications. The switch has an operating force of 1.13 and an electrical life of 6000 hours at UL conditions. It is rated for operation between -55°C and 150°C.
C&K HBS2GFA4SP011V technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Pin Plunger |
| Max Current Rating | 15@250VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 6000@ULCycles |
| Termination Style | Solder |
| Mounting | Screw Mount |
| Operating Force | 1.13N |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K HBS2GFA4SP011V to view detailed technical specifications.
No datasheet is available for this part.