The HBS7KGB4SJ011C is a SPDT switch with a high overtravel plunger actuator. It features a maximum current rating of 20 amps at 480VAC and a maximum AC voltage rating of 480 volts. The switch has a termination style of solder/screw and is designed for panel mounting. It operates over a temperature range of -55°C to 150°C.
C&K HBS7KGB4SJ011C technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | High Overtravel Plunger |
| Max Current Rating | 20@480VACA |
| Max AC Voltage Rating | 480V |
| Max DC Voltage Rating | 250V |
| Electrical Life | 150000Cycles |
| Termination Style | Solder/Screw |
| Mounting | Panel Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K HBS7KGB4SJ011C to view detailed technical specifications.
No datasheet is available for this part.