Micro mini surface mount detector switch featuring a Normally Open (N.O.), Single Pole Single Throw (SPST) configuration. Rated for 0.001A at 5VDC with a 5VDC maximum voltage. Offers 100,000 cycles of electrical and mechanical life. Terminates via gull wing style, with a straight body orientation and lever actuator.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the C&K HDT0001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Micro Mini Surface Mount |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Max Current Rating | 0.001@5VDCA |
| Max DC Voltage Rating | 5V |
| Electrical Life | 100000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| Number of Terminals | 4 |
| Body Orientation | Straight |
| Actuator Style | Lever |
| Operating Force | 0.34N |
| Total Travel | 1.05mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K HDT0001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.