Micro Mini Surface Mount Detector Switch, SPST Normally Open configuration. Features a lever actuator and gull wing termination for SMD mounting. Rated for 0.001A at 5VDC with an electrical and mechanical life of 100,000 cycles. Operates within a temperature range of -40°C to 85°C.
C&K HDT0004 technical specifications.
| Type | Micro Mini Surface Mount |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Max Current Rating | 0.001@5VDCA |
| Max DC Voltage Rating | 5V |
| Electrical Life | 100000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| Number of Terminals | 4 |
| Body Orientation | Straight |
| Actuator Style | Lever |
| Operating Force | 0.34N |
| Total Travel | 1.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K HDT0004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.