The C&K HDT0204 is a micro mini surface mount detector switch with a single pole single throw configuration. It has a maximum current rating of 1mA at 5VDC and a maximum DC voltage rating of 5V. The switch has an electrical life of 100,000 cycles and a mechanical life of 100,000 cycles. It is designed for surface mount applications and features a gull wing termination style. The switch operates over a temperature range of -40°C to 85°C.
C&K HDT0204 technical specifications.
| Type | Micro Mini Surface Mount |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Max Current Rating | 0.001@5VDCA |
| Max DC Voltage Rating | 5V |
| Electrical Life | 100000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| Number of Terminals | 4 |
| Body Orientation | Straight |
| Actuator Style | Lever |
| Operating Force | 0.34N |
| Total Travel | 1.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for C&K HDT0204 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.