This high-performance DPST switch features a maximum DC voltage rating of 30V and a maximum current rating of 0.1A. It has a power rating of 3W and an electrical life of 50,000 cycles. The switch is designed for through-hole mounting and has a termination style of PC pins. It operates within a temperature range of -40 to 85 degrees Celsius.
C&K K12GL BU 2 1.5N OD L328 technical specifications.
| Type | High Performance |
| Switch Configuration | N.O. |
| Pole Throw Configuration | DPST |
| Max Current Rating | 0.1A |
| Max DC Voltage Rating | 30V |
| Max Power Rating | 3VA |
| Electrical Life | 50000Cycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Number of Terminals | 4 |
| Operating Force | 1.5N |
| Actuator Style | Round Button |
| Body Orientation | Straight |
| Bounce Time | <=1ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K K12GL BU 2 1.5N OD L328 to view detailed technical specifications.
No datasheet is available for this part.