High-performance SPST keylock switch featuring normally open (N.O.) contact configuration. Rated for 0.1A at 30VDC with a 3VA power rating and an electrical life exceeding 1 million cycles. This through-hole mounted switch utilizes PC pin termination and has a 5N operating force with a straight, round button actuator. Designed for demanding applications, it operates reliably within a temperature range of -40°C to 85°C.
C&K K12P BK 1 5N technical specifications.
| Type | High Performance |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Max Current Rating | 0.1A |
| Max DC Voltage Rating | 30V |
| Max Power Rating | 3VA |
| Electrical Life | >=1000000Cycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Operating Force | 5N |
| Actuator Style | Round Button |
| Body Orientation | Straight |
| Bounce Time | <=1ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K K12P BK 1 5N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.