High-performance SPST maintained & momentary keylock switch featuring N.O. contact configuration. Rated for 0.1A at 30VDC with a 3VA power rating and an electrical life of over 1,000,000 cycles. This through-hole mounted switch utilizes PC pin termination and has a 5N operating force with a round button actuator. Operates within a temperature range of -40°C to 85°C.
C&K K12P BK 1.5 5N technical specifications.
| Type | High Performance |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Max Current Rating | 0.1A |
| Max DC Voltage Rating | 30V |
| Max Power Rating | 3VA |
| Electrical Life | >=1000000Cycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Operating Force | 5N |
| Actuator Style | Round Button |
| Body Orientation | Straight |
| Bounce Time | <=1ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K K12P BK 1.5 5N to view detailed technical specifications.
No datasheet is available for this part.